Similar
Similar
Similar



SEAM-20-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-06.5-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-06.5-L-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-06.5-L-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-06.5-L-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,82000 Kč | 593,82 Kč |
| 10 | 504,75000 Kč | 5 047,50 Kč |
| 25 | 473,13520 Kč | 11 828,38 Kč |
| 50 | 459,96120 Kč | 22 998,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 411,81490 Kč | 41 181,49 Kč |
| 300 | 375,78580 Kč | 112 735,74 Kč |
| Unit Price without VAT: | 593,82000 Kč |
|---|---|
| Unit Price with VAT: | 718,52220 Kč |





