




SEAM-40-03.5-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14449TR-ND - Tape & Reel (TR) SAM14449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-L-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-L-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,34000 Kč | 648,34 Kč |
| 10 | 619,94400 Kč | 6 199,44 Kč |
| 25 | 596,66640 Kč | 14 916,66 Kč |
| 50 | 553,00880 Kč | 27 650,44 Kč |
| 100 | 530,44110 Kč | 53 044,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 474,97220 Kč | 94 994,44 Kč |
| 400 | 416,08273 Kč | 166 433,09 Kč |
| Unit Price without VAT: | 648,34000 Kč |
|---|---|
| Unit Price with VAT: | 784,49140 Kč |








