320 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 Position Connector High Density Array, Male Surface Mount Gold
SEAM-40-02.0-L-08-2-A-K-TR
SEAM-40-02.0-L-08-2-A-K-TR
SEARAY

SEAM-40-02.0-L-08-2-A-K-TR

DigiKey Part Number
SAM15448TR-ND - Tape & Reel (TR)
SAM15448CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-02.0-L-08-2-A-K-TR
Description
CONN HD ARRAY PLUG 320P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-02.0-L-08-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Number of Positions
320
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-40-02.0-S-08-1-A-K-TRSamtec Inc.225SAM14446CT-ND684,06000 KčSimilar
SEAM-40-02.0-S-08-2-A-K-TRSamtec Inc.555SAM8024CT-ND543,08000 KčSimilar
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1594,59000 Kč594,59 Kč
10505,35000 Kč5 053,50 Kč
25473,70360 Kč11 842,59 Kč
50460,86060 Kč23 043,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225389,27022 Kč87 585,80 Kč
450376,52009 Kč169 434,04 Kč
Manufacturers Standard Package
Unit Price without VAT:594,59000 Kč
Unit Price with VAT:719,45390 Kč