320 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 Position Connector High Density Array, Male Surface Mount Gold
SEAM-40-02.0-S-08-1-A-K-TR
SEAM-40-02.0-S-08-1-A-K-TR
SEARAY

SEAM-40-02.0-S-08-1-A-K-TR

DigiKey Part Number
SAM14446TR-ND - Tape & Reel (TR)
SAM14446CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-02.0-S-08-1-A-K-TR
Description
CONN HD ARRAY PLUG 320P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-02.0-S-08-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Number of Positions
320
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1684,06000 Kč684,06 Kč
10581,32600 Kč5 813,26 Kč
25544,92920 Kč13 623,23 Kč
50537,15420 Kč26 857,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225438,85164 Kč98 741,62 Kč
Manufacturers Standard Package
Unit Price without VAT:684,06000 Kč
Unit Price with VAT:827,71260 Kč