




SEAM-40-02.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15448TR-ND - Tape & Reel (TR) SAM15448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 320 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-02.0-S-08-1-A-K-TR | Samtec Inc. | 225 | SAM14446CT-ND | 684,06000 Kč | Similar |
| SEAM-40-02.0-S-08-2-A-K-TR | Samtec Inc. | 555 | SAM8024CT-ND | 543,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,59000 Kč | 594,59 Kč |
| 10 | 505,35000 Kč | 5 053,50 Kč |
| 25 | 473,70360 Kč | 11 842,59 Kč |
| 50 | 460,86060 Kč | 23 043,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 389,27022 Kč | 87 585,80 Kč |
| 450 | 376,52009 Kč | 169 434,04 Kč |
| Unit Price without VAT: | 594,59000 Kč |
|---|---|
| Unit Price with VAT: | 719,45390 Kč |

