

SEAM-40-02.0-L-04-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-40-02.0-L-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-L-04-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
EDA/CAD Models | SEAM-40-02.0-L-04-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 349,74000 Kč | 349,74 Kč |
10 | 334,44600 Kč | 3 344,46 Kč |
25 | 321,89000 Kč | 8 047,25 Kč |
50 | 298,32720 Kč | 14 916,36 Kč |
100 | 256,25270 Kč | 25 625,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 218,02820 Kč | 76 309,87 Kč |
700 | 204,39437 Kč | 143 076,06 Kč |
Unit Price without VAT: | 349,74000 Kč |
---|---|
Unit Price with VAT: | 423,18540 Kč |