SEAM-40-01-L-06-2-RA-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-40-01-L-06-2-RA-K-TR
SEARAY

SEAM-40-01-L-06-2-RA-K-TR

DigiKey Part Number
612-SEAM-40-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAM-40-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-01-L-06-2-RA-K-TR
Description
CONN HD ARRAY PLUG 240P R/A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-01-L-06-2-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1629,80000 Kč629,80 Kč
10596,09200 Kč5 960,92 Kč
25573,82960 Kč14 345,74 Kč
50559,68140 Kč27 984,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
100456,69380 Kč45 669,38 Kč
300422,36457 Kč126 709,37 Kč
500410,96012 Kč205 480,06 Kč
Manufacturers Standard Package
Unit Price without VAT:629,80000 Kč
Unit Price with VAT:762,05800 Kč