240 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector High Density Array, Male Surface Mount Gold
SEAM-30-03.5-S-08-2-A-K-TR
SEAM-30-03.5-S-08-2-A-K-TR
SEARAY

SEAM-30-03.5-S-08-2-A-K-TR

DigiKey Part Number
SAM14425TR-ND - Tape & Reel (TR)
SAM14425CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-03.5-S-08-2-A-K-TR
Description
CONN HD ARRAY PLUG 240P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-03.5-S-08-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1468,89000 Kč468,89 Kč
10398,56300 Kč3 985,63 Kč
25373,60480 Kč9 340,12 Kč
50355,77760 Kč17 788,88 Kč
100355,25470 Kč35 525,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200360,09470 Kč72 018,94 Kč
400306,38235 Kč122 552,94 Kč
600290,23995 Kč174 143,97 Kč
Manufacturers Standard Package
Unit Price without VAT:468,89000 Kč
Unit Price with VAT:567,35690 Kč