




SEAM-30-02.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14418TR-ND - Tape & Reel (TR) SAM14418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,81000 Kč | 496,81 Kč |
| 10 | 422,31200 Kč | 4 223,12 Kč |
| 25 | 395,85440 Kč | 9 896,36 Kč |
| 50 | 378,45540 Kč | 18 922,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 338,84613 Kč | 76 240,38 Kč |
| 450 | 309,19556 Kč | 139 138,00 Kč |
| Unit Price without VAT: | 496,81000 Kč |
|---|---|
| Unit Price with VAT: | 601,14010 Kč |



