SEAM-30-02.0-L-10-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-30-02.0-L-10-2-A-K-TR
SEAM-30-02.0-L-10-2-A-K-TR
SEAM-30-02.0-L-10-2-A-K-TR
SEARAY

SEAM-30-02.0-L-10-2-A-K-TR

DigiKey Part Number
SAM14413TR-ND - Tape & Reel (TR)
SAM14413CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-02.0-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount Gold
EDA/CAD Models
SEAM-30-02.0-L-10-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Height Above Board
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1477,84000 Kč477,84 Kč
10456,91100 Kč4 569,11 Kč
25439,73440 Kč10 993,36 Kč
50407,57020 Kč20 378,51 Kč
100350,08470 Kč35 008,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225350,08396 Kč78 768,89 Kč
450300,59400 Kč135 267,30 Kč
Manufacturers Standard Package
Unit Price without VAT:477,84000 Kč
Unit Price with VAT:578,18640 Kč