




SEAM-20-11.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13234TR-ND - Tape & Reel (TR) SAM13234CT-ND - Cut Tape (CT) SAM13234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-11.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-11.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm |
Number of Positions 160 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-11.0-L-08-2-A-K-TR | Samtec Inc. | 148 | 612-SEAM-20-11.0-L-08-2-A-K-TRCT-ND | 578,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,29000 Kč | 665,29 Kč |
| 10 | 565,39300 Kč | 5 653,93 Kč |
| 25 | 529,99680 Kč | 13 249,92 Kč |
| 50 | 521,07040 Kč | 26 053,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 425,71290 Kč | 42 571,29 Kč |
| Unit Price without VAT: | 665,29000 Kč |
|---|---|
| Unit Price with VAT: | 805,00090 Kč |


