
SEAF-20-07.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-07.5-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-07.5-S-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-07.5-S-08-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-07.5-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm |
Number of Positions 160 | Height Above Board 0.297" (7.54mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,49000 Kč | 460,49 Kč |
| 10 | 391,29100 Kč | 3 912,91 Kč |
| 25 | 366,78160 Kč | 9 169,54 Kč |
| 50 | 349,27540 Kč | 17 463,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 284,62514 Kč | 49 809,40 Kč |
| Unit Price without VAT: | 460,49000 Kč |
|---|---|
| Unit Price with VAT: | 557,19290 Kč |


