Similar

SEAFP-30-01-S-10-RA-WT | |
|---|---|
DigiKey Part Number | 612-SEAFP-30-01-S-10-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-30-01-S-10-RA-WT |
Description | .050" SEARAY HIGH-SPEED OPEN-PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-30-01-S-10-RA-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Through Hole, Right Angle, Press-Fit | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 684,20500 Kč | 19 157,74 Kč |
| Unit Price without VAT: | 684,20500 Kč |
|---|---|
| Unit Price with VAT: | 827,88805 Kč |


