
SEAFP-30-01-L-10-RA-WT | |
|---|---|
DigiKey Part Number | 612-SEAFP-30-01-L-10-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | SEAFP-30-01-L-10-RA-WT |
Description | CONN HD ARRAY F 300POS P-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Through Hole, Right Angle, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-30-01-L-10-RA-WT Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 10 |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Tray | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 788,32600 Kč | 27 591,41 Kč |
| Unit Price without VAT: | 788,32600 Kč |
|---|---|
| Unit Price with VAT: | 953,87446 Kč |

