200 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFC-20-5.0-L-10-2-N-K-TR

DigiKey Part Number
612-SEAFC-20-5.0-L-10-2-N-K-TR-ND - Tape & Reel (TR)
612-SEAFC-20-5.0-L-10-2-N-K-CT-ND - Cut Tape (CT)
612-SEAFC-20-5.0-L-10-2-N-K-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAFC-20-5.0-L-10-2-N-K-TR
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFC-20-5.0-L-10-2-N-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Height Above Board
0.208" (5.28mm)
Number of Positions
200
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1462,99000 Kč462,99 Kč
10393,43900 Kč3 934,39 Kč
25368,80880 Kč9 220,22 Kč
50351,20660 Kč17 560,33 Kč
100350,48710 Kč35 048,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300286,34600 Kč85 903,80 Kč
Manufacturers Standard Package
Unit Price without VAT:462,99000 Kč
Unit Price with VAT:560,21790 Kč