SEAF8-50-05.0-S-06-2-K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 35
Unit Price: 686,77000 Kč
Datasheet
300 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF8-50-05.0-S-06-2-K

DigiKey Part Number
SAM11672-ND
Manufacturer
Manufacturer Product Number
SEAF8-50-05.0-S-06-2-K
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-50-05.0-S-06-2-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Strip
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 10mm
Number of Positions
300
Height Above Board
0.180" (4.57mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF8-50-05.0-S-06-3Samtec Inc.35612-SEAF8-50-05.0-S-06-3CT-ND686,77000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes