300 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-50-05.0-S-06-3

DigiKey Part Number
612-SEAF8-50-05.0-S-06-3TR-ND - Tape & Reel (TR)
612-SEAF8-50-05.0-S-06-3CT-ND - Cut Tape (CT)
612-SEAF8-50-05.0-S-06-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF8-50-05.0-S-06-3
Description
CONN HD ARRAY RCPT 0.8MM 6X50POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-50-05.0-S-06-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 10mm
Number of Positions
300
Height Above Board
0.180" (4.57mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1686,77000 Kč686,77 Kč
10583,74500 Kč5 837,45 Kč
25547,20680 Kč13 680,17 Kč
50539,61100 Kč26 980,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
425440,85927 Kč187 365,19 Kč
Manufacturers Standard Package
Unit Price without VAT:686,77000 Kč
Unit Price with VAT:830,99170 Kč