SEARAY Seaf Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-20-05.0-L-04-3

DigiKey Part Number
612-SEAF8-20-05.0-L-04-3-ND
Manufacturer
Manufacturer Product Number
SEAF8-20-05.0-L-04-3
Description
CONN SOCKET HS HD ARRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-20-05.0-L-04-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
550153,03389 Kč84 168,64 Kč
Unit Price without VAT:153,03389 Kč
Unit Price with VAT:185,17101 Kč