Direct





SEAF8-10-05.0-S-08-2-K | |
|---|---|
DigiKey Part Number | SAM11668-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-10-05.0-S-08-2-K |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-10-05.0-S-08-2-K Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 80 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF8-10-05.0-S-08-3 | Samtec Inc. | 108 | 612-SEAF8-10-05.0-S-08-3CT-ND | 337,86000 Kč | Direct |


