
SEAF8-10-05.0-S-08-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-10-05.0-S-08-3TR-ND - Tape & Reel (TR) 612-SEAF8-10-05.0-S-08-3CT-ND - Cut Tape (CT) 612-SEAF8-10-05.0-S-08-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-10-05.0-S-08-3 |
Description | CONN HD ARRAY RCPT 0.8MM 8X10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-10-05.0-S-08-3 Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 80 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 287,18000 Kč | 2 871,80 Kč |
| 25 | 269,18600 Kč | 6 729,65 Kč |
| 50 | 256,33920 Kč | 12 816,96 Kč |
| 100 | 248,37860 Kč | 24 837,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 202,92402 Kč | 101 462,01 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |

