SEAF-50-01-L-08-2-RA-GP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-50-01-L-08-2-RA-GP-TR
SEARAY

SEAF-50-01-L-08-2-RA-GP-TR

DigiKey Part Number
SAM14369TR-ND - Tape & Reel (TR)
SAM14369CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-01-L-08-2-RA-GP-TR
Description
CONN HD ARRAY RCPT 400P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-01-L-08-2-RA-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.511" (12.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1844,53000 Kč844,53 Kč
10807,49900 Kč8 074,99 Kč
25782,45360 Kč19 561,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75720,29453 Kč54 022,09 Kč
150618,68473 Kč92 802,71 Kč
375612,28669 Kč229 607,51 Kč
Manufacturers Standard Package
Unit Price without VAT:844,53000 Kč
Unit Price with VAT:1 021,88130 Kč