SEAF-40-06.5-L-04-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-40-06.5-L-04-2-A-K-TR

SEAF-40-06.5-L-04-2-A-K-TR

DigiKey Part Number
612-SEAF-40-06.5-L-04-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-40-06.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-40-06.5-L-04-2-A-K-TR
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-40-06.5-L-04-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1344,53000 Kč344,53 Kč
10329,53100 Kč3 295,31 Kč
25317,14080 Kč7 928,52 Kč
50293,95300 Kč14 697,65 Kč
100252,48040 Kč25 248,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
325214,82074 Kč69 816,74 Kč
650201,26971 Kč130 825,31 Kč
Manufacturers Standard Package
Unit Price without VAT:344,53000 Kč
Unit Price with VAT:416,88130 Kč