


SEAF-40-06.5-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14366TR-ND - Tape & Reel (TR) SAM14366CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-S-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-S-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,68000 Kč | 687,68 Kč |
| 10 | 584,41600 Kč | 5 844,16 Kč |
| 25 | 547,82120 Kč | 13 695,53 Kč |
| 50 | 539,92580 Kč | 26 996,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 483,39600 Kč | 96 679,20 Kč |
| 400 | 441,11548 Kč | 176 446,19 Kč |
| Unit Price without VAT: | 687,68000 Kč |
|---|---|
| Unit Price with VAT: | 832,09280 Kč |





