400 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Female Surface Mount Gold
SEAF-40-05.0-S-10-2-A-K-TR
SEARAY

SEAF-40-05.0-S-10-2-A-K-TR

DigiKey Part Number
SAM8009TR-ND - Tape & Reel (TR)
SAM8009CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-40-05.0-S-10-2-A-K-TR
Description
CONN HD ARRAY RCPT 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-40-05.0-S-10-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1459,02000 Kč459,02 Kč
10390,08000 Kč3 900,80 Kč
25365,65920 Kč9 141,48 Kč
50348,20560 Kč17 410,28 Kč
100346,99200 Kč34 699,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250386,21620 Kč96 554,05 Kč
500330,44594 Kč165 222,97 Kč
Manufacturers Standard Package
Unit Price without VAT:459,02000 Kč
Unit Price with VAT:555,41420 Kč