


SEAF-40-05.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15041TR-ND - Tape & Reel (TR) SAM15041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 400 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,85000 Kč | 561,85 Kč |
| 10 | 477,46600 Kč | 4 774,66 Kč |
| 25 | 447,57560 Kč | 11 189,39 Kč |
| 50 | 433,13120 Kč | 21 656,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 383,59604 Kč | 95 899,01 Kč |
| 500 | 353,86570 Kč | 176 932,85 Kč |
| Unit Price without VAT: | 561,85000 Kč |
|---|---|
| Unit Price with VAT: | 679,83850 Kč |








