Similar
Similar




SEAF-40-05.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8008TR-ND - Tape & Reel (TR) SAM8008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 320 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-08-2-A-K-TR | Samtec Inc. | 66 | SAM14357CT-ND | 553,09000 Kč | Similar |
| SEAF-40-05.0-S-08-1-A-K-TR | Samtec Inc. | 171 | SAM14358CT-ND | 636,30000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,70000 Kč | 499,70 Kč |
| 10 | 424,61800 Kč | 4 246,18 Kč |
| 25 | 398,02320 Kč | 9 950,58 Kč |
| 50 | 380,95900 Kč | 19 047,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 396,73462 Kč | 89 265,29 Kč |
| 450 | 337,56851 Kč | 151 905,83 Kč |
| 675 | 311,24222 Kč | 210 088,50 Kč |
| Unit Price without VAT: | 499,70000 Kč |
|---|---|
| Unit Price with VAT: | 604,63700 Kč |





