


SEAF-40-05.0-S-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14358TR-ND - Tape & Reel (TR) SAM14358CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-08-1-A-K-TR |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-08-1-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 320 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-08-2-A-K-TR | Samtec Inc. | 66 | SAM14357CT-ND | 553,09000 Kč | Similar |
| SEAF-40-05.0-S-08-2-A-K-TR | Samtec Inc. | 0 | SAM8008CT-ND | 499,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,30000 Kč | 636,30 Kč |
| 10 | 540,74100 Kč | 5 407,41 Kč |
| 25 | 506,88880 Kč | 12 672,22 Kč |
| 50 | 496,27740 Kč | 24 813,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 405,45689 Kč | 91 227,80 Kč |
| Unit Price without VAT: | 636,30000 Kč |
|---|---|
| Unit Price with VAT: | 769,92300 Kč |


