240 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector High Density Array, Female Surface Mount Gold
SEAF-30-06.5-S-08-2-A
SEARAY

SEAF-30-06.5-S-08-2-A-K-TR

DigiKey Part Number
SAM14350TR-ND - Tape & Reel (TR)
SAM14350CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-06.5-S-08-2-A-K-TR
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-06.5-S-08-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Number of Positions
240
Height Above Board
0.258" (6.55mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-30-06.5-L-08-2-A-K-TRSamtec Inc.114SAM14345CT-ND469,67000 KčSimilar
In-Stock: 479
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1477,38000 Kč477,38 Kč
10405,63900 Kč4 056,39 Kč
25380,23760 Kč9 505,94 Kč
50362,38940 Kč18 119,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200331,29065 Kč66 258,13 Kč
400296,06990 Kč118 427,96 Kč
Manufacturers Standard Package
Unit Price without VAT:477,38000 Kč
Unit Price with VAT:577,62980 Kč