


SEAF-30-05.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14335TR-ND - Tape & Reel (TR) SAM14335CT-ND - Cut Tape (CT) 612-SEAF-30-05.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,96000 Kč | 335,96 Kč |
| 10 | 321,32800 Kč | 3 213,28 Kč |
| 25 | 309,24960 Kč | 7 731,24 Kč |
| 50 | 286,61680 Kč | 14 330,84 Kč |
| 100 | 246,17980 Kč | 24 617,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 209,46939 Kč | 78 551,02 Kč |
| 750 | 184,65060 Kč | 138 487,95 Kč |
| Unit Price without VAT: | 335,96000 Kč |
|---|---|
| Unit Price with VAT: | 406,51160 Kč |



