


SEAF-30-05.0-S-04-2-A-LP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-05.0-S-04-2-A-LP-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-05.0-S-04-2-A-LP-K-TRCT-ND - Cut Tape (CT) 612-SEAF-30-05.0-S-04-2-A-LP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-S-04-2-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-S-04-2-A-LP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,49000 Kč | 310,49 Kč |
| 10 | 296,95200 Kč | 2 969,52 Kč |
| 25 | 285,81680 Kč | 7 145,42 Kč |
| 50 | 264,89320 Kč | 13 244,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 231,10800 Kč | 23 110,80 Kč |
| 300 | 197,97597 Kč | 59 392,79 Kč |
| 500 | 180,28652 Kč | 90 143,26 Kč |
| Unit Price without VAT: | 310,49000 Kč |
|---|---|
| Unit Price with VAT: | 375,69290 Kč |





