80 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-06.0-S-04-1-A-K-TR

DigiKey Part Number
612-SEAF-20-06.0-S-04-1-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-20-06.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-06.0-S-04-1-A-K-TR
Description
CONN HD ARRAY RCPT 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-06.0-S-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm
Number of Positions
80
Height Above Board
0.238" (6.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-06.0-L-04-2-A-K-TRSamtec Inc.22SAM14312CT-ND273,62000 KčSimilar
SEAF-20-06.0-S-04-2-A-K-TRSamtec Inc.341SAM14314CT-ND314,71000 KčSimilar
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1314,50000 Kč314,50 Kč
10267,28400 Kč2 672,84 Kč
25250,53280 Kč6 263,32 Kč
50238,57440 Kč11 928,72 Kč
100229,61700 Kč22 961,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
325187,59554 Kč60 968,55 Kč
Manufacturers Standard Package
Unit Price without VAT:314,50000 Kč
Unit Price with VAT:380,54500 Kč