


SEAF-20-06.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14312TR-ND - Tape & Reel (TR) SAM14312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 80 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-06.0-S-04-1-A-K-TR | Samtec Inc. | 194 | 612-SEAF-20-06.0-S-04-1-A-K-TRCT-ND | 314,50000 Kč | Similar |
| SEAF-20-06.0-S-04-2-A-K-TR | Samtec Inc. | 341 | SAM14314CT-ND | 314,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,62000 Kč | 273,62 Kč |
| 10 | 232,56000 Kč | 2 325,60 Kč |
| 25 | 217,99000 Kč | 5 449,75 Kč |
| 50 | 207,57900 Kč | 10 378,95 Kč |
| 100 | 197,67470 Kč | 19 767,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 166,61492 Kč | 54 149,85 Kč |
| 650 | 161,10874 Kč | 104 720,68 Kč |
| Unit Price without VAT: | 273,62000 Kč |
|---|---|
| Unit Price with VAT: | 331,08020 Kč |


