80 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-20-06.0-L-04-2-A-K-TR

DigiKey Part Number
SAM14312TR-ND - Tape & Reel (TR)
SAM14312CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-06.0-L-04-2-A-K-TR
Description
CONN HD ARRAY RCPT 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-06.0-L-04-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm
Number of Positions
80
Height Above Board
0.238" (6.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-06.0-S-04-1-A-K-TRSamtec Inc.194612-SEAF-20-06.0-S-04-1-A-K-TRCT-ND314,50000 KčSimilar
SEAF-20-06.0-S-04-2-A-K-TRSamtec Inc.341SAM14314CT-ND314,71000 KčSimilar
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1273,62000 Kč273,62 Kč
10232,56000 Kč2 325,60 Kč
25217,99000 Kč5 449,75 Kč
50207,57900 Kč10 378,95 Kč
100197,67470 Kč19 767,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
325166,61492 Kč54 149,85 Kč
650161,10874 Kč104 720,68 Kč
Manufacturers Standard Package
Unit Price without VAT:273,62000 Kč
Unit Price with VAT:331,08020 Kč