




SEAF-20-05.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13231TR-ND - Tape & Reel (TR) SAM13231CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 160 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-08-1-A-K-TR | Samtec Inc. | 220 | SAM14304CT-ND | 334,11000 Kč | Similar |
| SEAF-20-05.0-L-08-2-A-K-TR | Samtec Inc. | 25 | SAM14305CT-ND | 333,90000 Kč | Similar |
| SEAF-20-05.0-S-08-1-A-K-TR | Samtec Inc. | 200 | SAM14311CT-ND | 384,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,45000 Kč | 303,45 Kč |
| 10 | 257,96200 Kč | 2 579,62 Kč |
| 25 | 241,79880 Kč | 6 044,97 Kč |
| 50 | 230,25720 Kč | 11 512,86 Kč |
| 100 | 220,87430 Kč | 22 087,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 222,48732 Kč | 55 621,83 Kč |
| 500 | 190,36984 Kč | 95 184,92 Kč |
| 1 250 | 180,45213 Kč | 225 565,16 Kč |
| Unit Price without VAT: | 303,45000 Kč |
|---|---|
| Unit Price with VAT: | 367,17450 Kč |






