


SEAF-20-05.0-S-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14311TR-ND - Tape & Reel (TR) SAM14311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-08-1-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-08-1-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 160 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-08-1-A-K-TR | Samtec Inc. | 220 | SAM14304CT-ND | 334,11000 Kč | Similar |
| SEAF-20-05.0-L-08-2-A-K-TR | Samtec Inc. | 25 | SAM14305CT-ND | 333,90000 Kč | Similar |
| SEAF-20-05.0-S-08-2-A-K-TR | Samtec Inc. | 1 447 | SAM13231CT-ND | 303,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,37000 Kč | 384,37 Kč |
| 10 | 326,59700 Kč | 3 265,97 Kč |
| 25 | 306,14200 Kč | 7 653,55 Kč |
| 50 | 291,53060 Kč | 14 576,53 Kč |
| 100 | 285,90390 Kč | 28 590,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 233,58160 Kč | 58 395,40 Kč |
| Unit Price without VAT: | 384,37000 Kč |
|---|---|
| Unit Price with VAT: | 465,08770 Kč |

