160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-20-01-L-08-2-RA-TR

DigiKey Part Number
612-SEAF-20-01-L-08-2-RA-TR-ND - Tape & Reel (TR)
612-SEAF-20-01-L-08-2-RA-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-01-L-08-2-RA-TR
Description
CONN HD ARRAY RCPT 160P R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-01-L-08-2-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Height Above Board
0.511" (12.99mm)
Number of Positions
160
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1613,15000 Kč613,15 Kč
10521,09600 Kč5 210,96 Kč
25488,46920 Kč12 211,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75413,92053 Kč31 044,04 Kč
150389,37220 Kč58 405,83 Kč
Manufacturers Standard Package
Unit Price without VAT:613,15000 Kč
Unit Price with VAT:741,91150 Kč