
ASY-33BFFM-QL8C01 | |
|---|---|
DigiKey Part Number | 1754-ASY-33BFFM-QL8C01-ND |
Manufacturer | |
Manufacturer Product Number | ASY-33BFFM-QL8C01 |
Description | X-LOK, ULTRA HIGH-DENSITY MINI S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 33 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 493,38000 Kč | 1 493,38 Kč |
| 10 | 1 269,32900 Kč | 12 693,29 Kč |
| 25 | 1 189,91480 Kč | 29 747,87 Kč |
| 50 | 1 133,17800 Kč | 56 658,90 Kč |
| 100 | 1 079,16070 Kč | 107 916,07 Kč |
| Unit Price without VAT: | 1 493,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 806,98980 Kč |





