32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-116-G-2

DigiKey Part Number
SD-116-G-2-ND
Manufacturer
Manufacturer Product Number
SD-116-G-2
Description
CONN SKT .100" 32POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
SD-116-G-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
2
Contact Finish Thickness - Post
10.0µin (0.25µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
10148,07400 Kč1 480,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč