
SD-110-G-2 | |
|---|---|
DigiKey Part Number | SAM11666-ND |
Manufacturer | |
Manufacturer Product Number | SD-110-G-2 |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD-110-G-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 25 | 167,26120 Kč | 4 181,53 Kč |
| 50 | 164,96700 Kč | 8 248,35 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |





