S2SD-15-24C-L-12.00-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2SD-15-24C-L-12.00-SR

DigiKey Part Number
612-S2SD-15-24C-L-12.00-SR-ND
Manufacturer
Manufacturer Product Number
S2SD-15-24C-L-12.00-SR
Description
2.00 MM TIGER EYE DOUBLE ROW DIS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,40000 Kč376,40 Kč
10359,83800 Kč3 598,38 Kč
Manufacturers Standard Package
Unit Price without VAT:376,40000 Kč
Unit Price with VAT:455,44400 Kč