
S2SDT-15-24-L-12.00-SR | |
|---|---|
DigiKey Part Number | S2SDT-15-24-L-12.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-15-24-L-12.00-SR |
Description | CABLE ASSY SOCKET 30POS 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | S2SDT-15-24-L-12.00-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 10 | 373,57500 Kč | 3 735,75 Kč |
| 25 | 359,52760 Kč | 8 988,19 Kč |
| 50 | 350,77160 Kč | 17 538,58 Kč |
| 100 | 305,24790 Kč | 30 524,79 Kč |
| 250 | 290,06720 Kč | 72 516,80 Kč |
| 500 | 288,15598 Kč | 144 077,99 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |


