
RSP-183584-01 | |
|---|---|
DigiKey Part Number | 612-RSP-183584-01TR-ND - Tape & Reel (TR) 612-RSP-183584-01CT-ND - Cut Tape (CT) 612-RSP-183584-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSP-183584-01 |
Description | MMCX RIGHT ANGLE JACK, 50 OHM CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Voltage Rating 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,60900 Kč | 436,09 Kč |
| 25 | 40,87680 Kč | 1 021,92 Kč |
| 50 | 38,92480 Kč | 1 946,24 Kč |
| 100 | 37,06440 Kč | 3 706,44 Kč |
| 250 | 34,74360 Kč | 8 685,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 28,30323 Kč | 19 104,68 Kč |
| 1 350 | 26,95272 Kč | 36 386,17 Kč |
| 2 025 | 26,19327 Kč | 53 041,37 Kč |
| 3 375 | 25,54802 Kč | 86 224,57 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |




