
RSM-106-02-L-S | |
---|---|
DigiKey Part Number | SAM9846-ND |
Manufacturer | |
Manufacturer Product Number | RSM-106-02-L-S |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | RSM-106-02-L-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
50 | 35,20280 Kč | 1 760,14 Kč |
100 | 29,99520 Kč | 2 999,52 Kč |
500 | 26,66240 Kč | 13 331,20 Kč |
1 000 | 23,61955 Kč | 23 619,55 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |