
RPCU-G-00.12-AMS-AM | |
---|---|
DigiKey Part Number | RPCU-G-00.12-AMS-AM-ND |
Manufacturer | |
Manufacturer Product Number | RPCU-G-00.12-AMS-AM |
Description | CBL USB2.0 A PLUG TO A PLG 0.39' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 0.39' (120.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RPCU-G-00.12-AMS-AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.39' (120.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 979,78000 Kč | 3 979,78 Kč |
Unit Price without VAT: | 3 979,78000 Kč |
---|---|
Unit Price with VAT: | 4 815,53380 Kč |