
RPBU-01-S-B-VT-LC | |
|---|---|
DigiKey Part Number | SAM11645-ND |
Manufacturer | |
Manufacturer Product Number | RPBU-01-S-B-VT-LC |
Description | RECTANGULAR PANEL BOARD MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RPBU-01-S-B-VT-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Locking Clip | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 4.2A per Contact | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 294,07700 Kč | 2 940,77 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |







