Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
RPBE-01-01-E
RPBE-01-01-E

RPBE-01-01-E

DigiKey Part Number
SAM9840-ND
Manufacturer
Manufacturer Product Number
RPBE-01-01-E
Description
SEAL RECTANGULAR RECEPTACLE ETHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RPBE-01-01-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1407,15000 Kč407,15 Kč
10385,31300 Kč3 853,13 Kč
25370,82480 Kč9 270,62 Kč
50361,79560 Kč18 089,78 Kč
100313,71010 Kč31 371,01 Kč
250297,54332 Kč74 385,83 Kč
500268,05920 Kč134 029,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,15000 Kč
Unit Price with VAT:492,65150 Kč