RF316-01SB1-01SP1-0305 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 22
Unit Price: 362,85000 Kč
Datasheet
Cable Assembly Coaxial SMA to SMA RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-01SB1-01SP1-0305

DigiKey Part Number
612-RF316-01SB1-01SP1-0305-ND
Manufacturer
Manufacturer Product Number
RF316-01SB1-01SP1-0305
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-01SB1-01SP1-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Amber
Features
-
Operating Temperature
-50°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1395,60000 Kč395,60 Kč
10336,30400 Kč3 363,04 Kč
25315,23880 Kč7 880,97 Kč
50300,19160 Kč15 009,58 Kč
100285,87100 Kč28 587,10 Kč
250276,38576 Kč69 096,44 Kč
Manufacturers Standard Package
Unit Price without VAT:395,60000 Kč
Unit Price with VAT:478,67600 Kč