
RF316-01BJ1-01SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-01BJ1-01SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01BJ1-01SP1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01BJ1-01SP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| 10 | 299,87200 Kč | 2 998,72 Kč |
| 25 | 281,09600 Kč | 7 027,40 Kč |
| 50 | 267,68260 Kč | 13 384,13 Kč |
| 100 | 254,91360 Kč | 25 491,36 Kč |
| 250 | 241,39300 Kč | 60 348,25 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |

