
RF174-01RP1-06BJ2-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-01RP1-06BJ2-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-06BJ2-0152 |
Description | COAX CBL N-TYPE TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01RP1-06BJ2-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,44000 Kč | 690,44 Kč |
| 10 | 586,76900 Kč | 5 867,69 Kč |
| 25 | 550,04480 Kč | 13 751,12 Kč |
| 50 | 523,80400 Kč | 26 190,20 Kč |
| 100 | 519,09300 Kč | 51 909,30 Kč |
| Unit Price without VAT: | 690,44000 Kč |
|---|---|
| Unit Price with VAT: | 835,43240 Kč |




