



QTH-090-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9831-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-L-D-A-K |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 42 | 154,96524 Kč | 6 508,54 Kč |
| 126 | 140,05667 Kč | 17 647,14 Kč |
| 252 | 124,93893 Kč | 31 484,61 Kč |
| 504 | 119,43655 Kč | 60 196,02 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |



